PC7.2-12F2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC7.2-12F2

DigiKey Part Number
2059-PC7.2-12F2-ND
Manufacturer
Manufacturer Product Number
PC7.2-12F2
Description
BATTERY LEAD ACID 12V 7.2AH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 7.2Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
5.94" L x 2.56" W x 3.70" H (150.9mm x 65.0mm x 94.0mm)
Termination Style
Spade, .250" (6.3mm)
Discharge Rate
20Hrs
Shelf Life
12 Months
Standard Charge Current
2.16A
Standard Charge Time
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 325
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
134,34000 €34,34 €
1028,43900 €284,39 €
5024,92680 €1.246,34 €
10023,55090 €2.355,09 €
25021,84800 €5.462,00 €
Unit Price without VAT:34,34000 €
Unit Price with VAT:40,86460 €