



X-RSW60A-E03-KX13A | |
|---|---|
DigiKey Part Number | 4088-X-RSW60A-E03-KX13A-ND |
Manufacturer | |
Manufacturer Product Number | X-RSW60A-E03-KX13A |
Description | Motorized Worm gear-driven rotat |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zaber Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Rotary Stage | |
Motor Type | Stepper, Bipolar | |
Stroke Length | 360° | |
Load Force (Dynamic) | 44.96lbf (200.0N) | |
Load Force (Static) | - | |
Duty Cycle | 100% | |
Voltage - Rated | 24 ~ 48VDC | |
Construction | - | |
Accuracy | 0.08° | |
Acceleration | - | |
Features | Integrated Controller | |
Gear Reduction Ratio | - | |
Feedback Type | Incremental Encoder | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.631,69000 € | 2.631,69 € |
| Unit Price without VAT: | 2.631,69000 € |
|---|---|
| Unit Price with VAT: | 3.131,71110 € |


