



X-RSB120AT-BE08-KX14A | |
|---|---|
DigiKey Part Number | 4088-X-RSB120AT-BE08-KX14A-ND |
Manufacturer | |
Manufacturer Product Number | X-RSB120AT-BE08-KX14A |
Description | Motorized Belt-driven rotary sta |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zaber Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Rotary Stage | |
Motor Type | Stepper, Bipolar | |
Stroke Length | 360° | |
Load Force (Dynamic) | 112.40lbf (500.0N) | |
Load Force (Static) | - | |
Duty Cycle | 100% | |
Voltage - Rated | 24 ~ 48VDC | |
Construction | Belt Driven | |
Accuracy | 0.28° | |
Acceleration | - | |
Features | Integrated Controller | |
Gear Reduction Ratio | - | |
Feedback Type | Incremental Encoder | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.967,84000 € | 3.967,84 € |
| Unit Price without VAT: | 3.967,84000 € |
|---|---|
| Unit Price with VAT: | 4.721,72960 € |



