


X-NMS23-E08-KX15N | |
|---|---|
DigiKey Part Number | 4088-X-NMS23-E08-KX15N-ND |
Manufacturer | |
Manufacturer Product Number | X-NMS23-E08-KX15N |
Description | Stepper motor with integrated co |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 23 200.0 Step 3.5 A 24 ~ 48VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24 ~ 48VDC | |
Current Rating (Amps) | 3.5 A | |
Steps per Revolution | 200.0 | |
Step Angle | 0.028° | |
Accuracy | 0.25° | |
Torque - Holding (oz-in / mNm) | 254.90 / 1800 | |
NEMA Frame Size | ||
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.854" (47.10mm) | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 50°C | |
Features | Integrated Controller, Integrated Encoder | |
Approval Agency | CE, UL | |
Weight | 2.6 lbs (1.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 971,66000 € | 971,66 € |
| Unit Price without VAT: | 971,66000 € |
|---|---|
| Unit Price with VAT: | 1.156,27540 € |






