



X-LSQ600B-E01-KX13C | |
|---|---|
DigiKey Part Number | 4088-X-LSQ600B-E01-KX13C-ND |
Manufacturer | |
Manufacturer Product Number | X-LSQ600B-E01-KX13C |
Description | LINEAR STAGE 600MM MPITCH MSPEED |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zaber Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Axis | |
Motor Type | Stepper, Bipolar | |
Stroke Length | 23.622" (600.00mm) | |
Load Force (Static) | - | |
Speed | 7.165 in/s (182 mm/s) | |
Duty Cycle | - | |
Voltage - Rated | 24 ~ 48VDC | |
Construction | - | |
Accuracy | 100µm | |
Acceleration | - | |
Features | Integrated Controller | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.528,38000 € | 4.528,38 € |
| Unit Price without VAT: | 4.528,38000 € |
|---|---|
| Unit Price with VAT: | 5.388,77220 € |





