



X-LSM200B-SE03-KX13A | |
|---|---|
DigiKey Part Number | 4088-X-LSM200B-SE03-KX13A-ND |
Manufacturer | |
Manufacturer Product Number | X-LSM200B-SE03-KX13A |
Description | LINEAR STAGE 200MM MPITCH |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zaber Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Linear Axis | |
Motor Type | Stepper, Bipolar | |
Stroke Length | 8.000" (203.20mm) | |
Load Force (Dynamic) | 56.20lbf (250.0N) | |
Load Force (Static) | 56.20lbf (250.0N) | |
Speed | 4.21 in/s (107.0 mm/s) | |
Duty Cycle | 100% | |
Voltage - Rated | 24 ~ 48VDC | |
Construction | Lead Screw | |
Accuracy | 85µm | |
Acceleration | - | |
Features | Integrated Controller, Translation Stage | |
Gear Reduction Ratio | - | |
Feedback Type | Incremental Encoder | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.922,76000 € | 2.922,76 € |
| Unit Price without VAT: | 2.922,76000 € |
|---|---|
| Unit Price with VAT: | 3.478,08440 € |





