X-LSM100A-SE03-KX13A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
X-LSM100A-SE03-KX13A
LC40B0100-KM01-KX14N
Automate Faster and Cheaper with Zaber Linear Stages

X-LSM100B-SE03-KX13A

DigiKey Part Number
4088-X-LSM100B-SE03-KX13A-ND
Manufacturer
Manufacturer Product Number
X-LSM100B-SE03-KX13A
Description
LINEAR STAGE 100MM MPITCH
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zaber Technologies
Series
Packaging
Box
Part Status
Active
Type
Linear Axis
Motor Type
Stepper, Bipolar
Stroke Length
4.000" (101.60mm)
Load Force (Dynamic)
56.20lbf (250.0N)
Load Force (Static)
56.20lbf (250.0N)
Speed
4.21 in/s (107.0 mm/s)
Duty Cycle
100%
Voltage - Rated
24 ~ 48VDC
Construction
Lead Screw
Accuracy
45µm
Acceleration
-
Features
Integrated Controller, Translation Stage
Gear Reduction Ratio
-
Feedback Type
Incremental Encoder
Termination Style
Connector
Operating Temperature
0°C ~ 50°C
Ingress Protection
-
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Zaber Technologies
A separate 215,93 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.681,79000 €2.681,79 €
Unit Price without VAT:2.681,79000 €
Unit Price with VAT:3.191,33010 €