X-LDM060C-AE54D12-KX14A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
X-LDM060C-AE54D12-KX14A
X-LDM060C-AE54D12-KX14A
Automate Faster and Cheaper with Zaber Linear Stages

X-LDM110C-AE54D12-KX14A

DigiKey Part Number
4088-X-LDM110C-AE54D12-KX14A-ND
Manufacturer
Manufacturer Product Number
X-LDM110C-AE54D12-KX14A
Description
Ultra-precision linear motor sta
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zaber Technologies
Series
Packaging
Retail Package
Part Status
Active
Type
Linear Axis
Motor Type
-
Stroke Length
4.331" (110.00mm)
Load Force (Dynamic)
13.49lbf (60.0N)
Load Force (Static)
-
Speed
3.90 ft/s (1.2 m/s)
Duty Cycle
100%
Voltage - Rated
48V
Construction
-
Accuracy
1µm
Acceleration
24.50 m/s²
Features
Integrated Controller
Gear Reduction Ratio
-
Feedback Type
Incremental Encoder
Termination Style
Connector
Operating Temperature
10°C ~ 40°C
Ingress Protection
-
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Zaber Technologies
A separate 215,93 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
17.979,72000 €7.979,72 €
Unit Price without VAT:7.979,72000 €
Unit Price with VAT:9.495,86680 €