


X-GSM40-E03-KX13A | |
|---|---|
DigiKey Part Number | 4088-X-GSM40-E03-KX13A-ND |
Manufacturer | |
Manufacturer Product Number | X-GSM40-E03-KX13A |
Description | Motorized goniometer stage, inte |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zaber Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Goniometer Stage | |
Motor Type | Stepper, Bipolar | |
Stroke Length | ±10° | |
Load Force (Dynamic) | 6.07lbf (27.0N) | |
Load Force (Static) | 6.07lbf (27.0N) | |
Duty Cycle | 100% | |
Voltage - Rated | 24 ~ 48VDC | |
Construction | Worm Gear | |
Accuracy | 0.06° | |
Features | Integrated Controller | |
Feedback Type | Incremental Encoder | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 50°C | |
Approval Agency | CE, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.620,47000 € | 2.620,47 € |
| Unit Price without VAT: | 2.620,47000 € |
|---|---|
| Unit Price with VAT: | 3.118,35930 € |



