cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQP25AJB-20R

Digi-Key Part Number
SQP25AJB-20R-ND
Manufacturer
YAGEO
Manufacturer Product Number
SQP25AJB-20R
Supplier
Description
RES 20 OHM 5% 25W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
20 Ohms ±5% 25W Through Hole Resistor Axial Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Bulk
Part Status
Active
Resistance
20 Ohms
Tolerance
±5%
Power (Watts)
25W
Composition
Wirewound
Features
Anti-Arc, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.551" x 0.512" Rectangular x 2.362" L (14.00mm x 13.00mm x 60.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.29.0000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
200€0.50765€101.53
Additional Resources
AttributeDescription
Standard Package200