
SMDH2920B185TF | |
|---|---|
DigiKey Part Number | 13-SMDH2920B185TFTR-ND - Tape & Reel (TR) 13-SMDH2920B185TFCT-ND - Cut Tape (CT) 13-SMDH2920B185TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDH2920B185TF |
Description | PPTC 2920 33V 1.85A 1.5W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.85 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 1.85 A | |
Current - Trip (It) | 3.7 A | |
Current - Max | 40 A | |
Time to Trip | 2.5 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 200 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,33600 € | 1,68 € |
| 10 | 0,31100 € | 3,11 € |
| 50 | 0,25800 € | 12,90 € |
| 100 | 0,23790 € | 23,79 € |
| 250 | 0,21388 € | 53,47 € |
| 500 | 0,19732 € | 98,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17351 € | 260,26 € |
| 3.000 | 0,15991 € | 479,73 € |
| 4.500 | 0,15242 € | 685,89 € |
| 7.500 | 0,14344 € | 1.075,80 € |
| 10.500 | 0,13778 € | 1.446,69 € |
| 15.000 | 0,13541 € | 2.031,15 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

