
SMDH1210B125TF | |
|---|---|
DigiKey Part Number | 13-SMDH1210B125TFTR-ND - Tape & Reel (TR) 13-SMDH1210B125TFCT-ND - Cut Tape (CT) 13-SMDH1210B125TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDH1210B125TF |
Description | PPTC 1210 9V 1.25A 1.5W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 1.25 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 9V | |
Current - Hold (Ih) (Max) | 1.25 A | |
Current - Trip (It) | 3.75 A | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 500 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.101" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09400 € | 0,47 € |
| 10 | 0,08600 € | 0,86 € |
| 50 | 0,07140 € | 3,57 € |
| 100 | 0,06590 € | 6,59 € |
| 250 | 0,05924 € | 14,81 € |
| 500 | 0,05466 € | 27,33 € |
| 1.000 | 0,05042 € | 50,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04289 € | 171,56 € |
| 8.000 | 0,03953 € | 316,24 € |
| 12.000 | 0,03768 € | 452,16 € |
| 20.000 | 0,03546 € | 709,20 € |
| 28.000 | 0,03406 € | 953,68 € |
| 40.000 | 0,03301 € | 1.320,40 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

