
RT0402DRE07806RL | |
|---|---|
DigiKey Part Number | 311-2324-2-ND - Tape & Reel (TR) 311-2324-1-ND - Cut Tape (CT) 311-2324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRE07806RL |
Description | RES SMD 806 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 806 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRE07806RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD07806RL | YAGEO | 8.173 | YAG1481CT-ND | 0,09000 € | Upgrade |
| ERA-2AEB8060X | Panasonic Industry | 4.214 | P806DCCT-ND | 0,09000 € | Upgrade |
| RG1005P-8060-B-T5 | Susumu | 11.591 | RG10P806BCT-ND | 0,14000 € | Upgrade |
| RG1005P-8060-D-T10 | Susumu | 28.531 | 408-RG1005P-8060-D-T10CT-ND | 0,09000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,02960 € | 0,74 € |
| 50 | 0,02780 € | 1,39 € |
| 100 | 0,02620 € | 2,62 € |
| 250 | 0,02428 € | 6,07 € |
| 500 | 0,02298 € | 11,49 € |
| 1.000 | 0,02175 € | 21,75 € |
| 5.000 | 0,01930 € | 96,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01754 € | 175,40 € |
| 20.000 | 0,01678 € | 335,60 € |
| 30.000 | 0,01638 € | 491,40 € |
| 50.000 | 0,01592 € | 796,00 € |
| 70.000 | 0,01564 € | 1.094,80 € |
| 100.000 | 0,01536 € | 1.536,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

