0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603-(1608-Metric)
Thick Film Resistor Side

RC0603FR-074M42L

Digi-Key Part Number
13-RC0603FR-074M42LTR-ND - Tape & Reel (TR)
13-RC0603FR-074M42LCT-ND - Cut Tape (CT)
13-RC0603FR-074M42LDKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
RC0603FR-074M42L
Supplier
Description
RES 4.42M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
4.42 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
4.42 MOhms
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.09000€0.09
10€0.02100€0.21
100€0.00850€0.85
1,000€0.00384€3.84
2,500€0.00334€8.35
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000€0.00275€13.75
Additional Resources
AttributeDescription
Other Names
13-RC0603FR-074M42LDKR
232270464425L
9C06031A4424FKPFT
13-RC0603FR-074M42LCT
13-RC0603FR-074M42LTR
RC0603FR-074M42L-ND
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CRCW06034M42FKEAVishay Dale47541-4.42MHCT-ND€0.09000Similar