RC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100FR-07113RL

Digi-Key Part Number
YAG6219TR-ND - Tape & Reel (TR)
YAG6219CT-ND - Cut Tape (CT)
YAG6219DKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
RC0100FR-07113RL
Supplier
Description
RES 113 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
113 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
113 Ohms
Tolerance
±1%
Power (Watts)
0.03W, 1/32W
Composition
Thick Film
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
01005
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.28000€0.28
10€0.23800€2.38
100€0.09300€9.30
1,000€0.03895€38.95
2,500€0.03571€89.27
5,000€0.03246€162.30
Tape & Reel (TR)
QtyUnit PriceExt Price
20,000€0.03030€606.00
Additional Resources
AttributeDescription
Other Names
YAG6219DKR
YAG6219CT
RC0100FR-07113RL-ND
YAG6219TR
Standard Package20,000