


CQ0201CRNPO9BN6R2 | |
|---|---|
DigiKey Part Number | 13-CQ0201CRNPO9BN6R2TR-ND - Tape & Reel (TR) 13-CQ0201CRNPO9BN6R2CT-ND - Cut Tape (CT) 13-CQ0201CRNPO9BN6R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201CRNPO9BN6R2 |
Description | CAP CER 6.2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03260 € | 1,63 € |
| 100 | 0,02820 € | 2,82 € |
| 500 | 0,02068 € | 10,34 € |
| 1.000 | 0,01837 € | 18,37 € |
| 2.500 | 0,01595 € | 39,88 € |
| 5.000 | 0,01449 € | 72,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01269 € | 190,35 € |
| 30.000 | 0,01181 € | 354,30 € |
| 45.000 | 0,01137 € | 511,65 € |
| 75.000 | 0,01088 € | 816,00 € |
| 105.000 | 0,01074 € | 1.127,70 € |
| 150.000 | 0,00973 € | 1.459,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

