560k Ohm Axial 5% CFR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR100JR-73-560K

Digi-Key Part Number
CFR100JR-73-560K-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
CFR100JR-73-560K
Supplier
Description
RES 560K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
560 kOhms ±5% 1W Through Hole Resistor Axial - Carbon Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
560 kOhms
Tolerance
±5%
Power (Watts)
1W
Composition
Carbon Film
Features
-
Temperature Coefficient
0/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.10.0065
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000€0.02795€167.70
Additional Resources
AttributeDescription
Standard Package6,000