
CC080500000000000 | |
---|---|
DigiKey Part Number | CC080500000000000-ND |
Manufacturer | |
Manufacturer Product Number | CC080500000000000 |
Description | CAP KIT CER 10PF-0.68UF 480PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 10pF ~ 0.68µF 16 ~ 50V Surface Mount, MLCC 480 Pieces (48 Values - 10 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Book | |
Part Status | Obsolete | |
Kit Type | Ceramic | |
Capacitance Range | 10pF ~ 0.68µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 16 ~ 50V | |
Tolerance | ±5%, ±10% | |
Applications | General Purpose | |
Features | - | |
Quantity | 480 Pieces (48 Values - 10 Each) | |
Packages Included | 0805 (2012 Metric) |