
CC0603GPNPO9BN220 | |
|---|---|
DigiKey Part Number | 13-CC0603GPNPO9BN220TR-ND - Tape & Reel (TR) 13-CC0603GPNPO9BN220CT-ND - Cut Tape (CT) 13-CC0603GPNPO9BN220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GPNPO9BN220 |
Description | CAP CER 22PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GPNPO9BN220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03620 € | 1,81 € |
| 100 | 0,03140 € | 3,14 € |
| 500 | 0,02310 € | 11,55 € |
| 1.000 | 0,02056 € | 20,56 € |
| 2.500 | 0,01790 € | 44,75 € |
| 5.000 | 0,01631 € | 81,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01434 € | 215,10 € |
| 30.000 | 0,01337 € | 401,10 € |
| 45.000 | 0,01289 € | 580,05 € |
| 75.000 | 0,01236 € | 927,00 € |
| 105.000 | 0,01204 € | 1.264,20 € |
| 150.000 | 0,01174 € | 1.761,00 € |
| 180.000 | 0,01160 € | 2.088,00 € |
| 360.000 | 0,01112 € | 4.003,20 € |
| 375.000 | 0,01110 € | 4.162,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

