
AR0603JR-070RL | |
|---|---|
DigiKey Part Number | 13-AR0603JR-070RLTR-ND - Tape & Reel (TR) 13-AR0603JR-070RLCT-ND - Cut Tape (CT) 13-AR0603JR-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0603JR-070RL |
Description | RES SMD 0 OHM JUMPER 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0603JR-070RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,09520 € | 2,38 € |
| 50 | 0,08380 € | 4,19 € |
| 100 | 0,07420 € | 7,42 € |
| 250 | 0,06372 € | 15,93 € |
| 500 | 0,05716 € | 28,58 € |
| 1.000 | 0,05156 € | 51,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04161 € | 208,05 € |
| 10.000 | 0,03835 € | 383,50 € |
| 15.000 | 0,03668 € | 550,20 € |
| 25.000 | 0,03478 € | 869,50 € |
| 35.000 | 0,03365 € | 1.177,75 € |
| 50.000 | 0,03255 € | 1.627,50 € |
| 60.000 | 0,03202 € | 1.921,20 € |
| 120.000 | 0,03027 € | 3.632,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

