
AQ0603ARNPO9BNR80 | |
|---|---|
DigiKey Part Number | 13-AQ0603ARNPO9BNR80TR-ND - Tape & Reel (TR) 13-AQ0603ARNPO9BNR80CT-ND - Cut Tape (CT) 13-AQ0603ARNPO9BNR80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ0603ARNPO9BNR80 |
Description | CAP CER 0.8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13100 € | 1,31 € |
| 50 | 0,09500 € | 4,75 € |
| 100 | 0,08380 € | 8,38 € |
| 500 | 0,06504 € | 32,52 € |
| 1.000 | 0,05925 € | 59,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04610 € | 184,40 € |
| 8.000 | 0,04569 € | 365,52 € |
| 12.000 | 0,04548 € | 545,76 € |
| 20.000 | 0,04398 € | 879,60 € |
| 28.000 | 0,04294 € | 1.202,32 € |
| 40.000 | 0,04193 € | 1.677,20 € |
| 48.000 | 0,04151 € | 1.992,48 € |
| 96.000 | 0,03977 € | 3.817,92 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

