
AHP500JB-1R2 | |
|---|---|
DigiKey Part Number | 1.2DBBK-ND |
Manufacturer | |
Manufacturer Product Number | AHP500JB-1R2 |
Description | RES CHAS MNT 1.2 OHM 5% 5W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | AHP500JB-1R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 5W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.591" L x 0.650" W (15.00mm x 16.50mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Lead Style | Wire Leads | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,14200 € | 21,42 € |
| 25 | 1,85920 € | 46,48 € |
| 50 | 1,68200 € | 84,10 € |
| 100 | 1,53150 € | 153,15 € |
| 250 | 1,36660 € | 341,65 € |
| 540 | 1,25300 € | 676,62 € |
| 1.080 | 1,18051 € | 1.274,95 € |
| 5.400 | 1,09241 € | 5.899,01 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |

