AC0603KRX7R9BB103 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 58.363
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 36.997
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 21.524
Unit Price: 0,22000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 46.296
Unit Price: 0,22000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,04019 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.972
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 39.845
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 36.138
Unit Price: 0,10000 €
Datasheet

Upgrade


KEMET
In Stock: 8.076
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 42.520
Unit Price: 0,10000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 8.070
Unit Price: 0,19000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 1.540.308
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 12.298
Unit Price: 0,10000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 5.469
Unit Price: 0,19000 €
Datasheet
AC0603JRX7R9BB472
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC0603JRX7R9BB472
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0603KRX7R9BB103

DigiKey Part Number
311-3117-2-ND - Tape & Reel (TR)
311-3117-1-ND - Cut Tape (CT)
311-3117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603KRX7R9BB103
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603KRX7R9BB103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04100 €0,41 €
500,02780 €1,39 €
1000,02390 €2,39 €
5000,01742 €8,71 €
1.0000,01541 €15,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,00761 €30,44 €
8.0000,00751 €60,08 €
12.0000,00746 €89,52 €
20.0000,00740 €148,00 €
28.0000,00736 €206,08 €
40.0000,00733 €293,20 €
48.0000,00731 €350,88 €
96.0000,00726 €696,96 €
100.0000,00725 €725,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €