AC0603JRX7R9BB472
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FRNPO9BN220

DigiKey Part Number
13-AC0603FRNPO9BN220TR-ND - Tape & Reel (TR)
13-AC0603FRNPO9BN220CT-ND - Cut Tape (CT)
13-AC0603FRNPO9BN220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FRNPO9BN220
Description
CAP CER 22PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603FRNPO9BN220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,15100 €1,51 €
500,09700 €4,85 €
1000,07570 €7,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06606 €264,24 €
96.0000,06443 €6.185,28 €
100.0000,06431 €6.431,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €