RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9T12062A1602CBHFT

Digi-Key Part Number
9T12062A1602CBHFT-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
9T12062A1602CBHFT
Supplier
Description
RES SMD 16K OHM 0.25% 1/8W 1206
Detailed Description
16 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Resistance
16 kOhms
Tolerance
±0.25%
Power (Watts)
0.125W, 1/8W
Composition
Thin Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names
2390 411 51603
239041151603
Standard Package5,000