Direct



5.0SMDJ51CA/TR7 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ51CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ51CA/TR7 |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 60.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 60.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26840 € | 134,20 € |
| 1.000 | 0,24551 € | 245,51 € |
| 1.500 | 0,23375 € | 350,62 € |
| 2.500 | 0,22044 € | 551,10 € |
| 3.500 | 0,21253 € | 743,86 € |
| 5.000 | 0,20480 € | 1.024,00 € |
| 12.500 | 0,19610 € | 2.451,25 € |
| Unit Price without VAT: | 0,26840 € |
|---|---|
| Unit Price with VAT: | 0,31940 € |


