New at DigiKey
24VDC Voltage Input 150 W Power Output Continuous Inverter 1 AC Outlets Terminals Europe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XJDIN150242

DigiKey Part Number
3362-XJDIN150242-ND
Manufacturer
Manufacturer Product Number
XJDIN150242
Description
INVERTER 24VDC 150W PURE DIN
Customer Reference
Detailed Description
24VDC Voltage Input 150 W Power Output Continuous Inverter 1 AC Outlets Terminals Europe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XUNZEL
Series
Packaging
Retail Package
Part Status
Active
Type
Inverter
Voltage - Output
230VAC
Voltage - Input
24VDC
AC Outlets
1
Connector - AC Output
Terminals
Connector - Voltage Input
Terminals
Power - Output Continuous
150 W
Power - Output Surge
225 W
Remote Capability
Yes
Region Utilized
Europe
Size
3.94" L x 3.54" W x 1.57" H (100.0mm x 90.0mm x 40.0mm)
Features
-
Weight
0.73 lbs (330 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from XUNZEL
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1108,71000 €108,71 €
Unit Price without VAT:108,71000 €
Unit Price with VAT:129,36490 €