
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XUNZEL | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | 12V, 24V | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 12V, 24V | |
Voltage - Nominal | 12V/24V | |
Charge Current - Max | 6A | |
Voltage - Input | 120V ~ 230V | |
Power - Max | 100W | |
Size / Dimension | 3.94" L x 3.54" W x 1.57" H (100.0mm x 90.0mm x 40.0mm) | |
Mounting Type | DIN Rail | |
Approval Agency | CE | |
Weight | 330 g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,65000 € | 109,65 € |
| Unit Price without VAT: | 109,65000 € |
|---|---|
| Unit Price with VAT: | 130,48350 € |



