WA-SMSSR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WA-SMSSR Series
WA-SMSSR-Series
WA-SMSSR Series

9776040960R

DigiKey Part Number
732-13126-2-ND - Tape & Reel (TR)
732-13126-1-ND - Cut Tape (CT)
732-13126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9776040960R
Description
ROUND SPACER STEEL 4MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9776040960R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.165" (4.20mm)
Diameter - Outside
0.236" (6.00mm)
Between Board Height
0.157" (4.00mm)
Length - Overall
0.213" (5.40mm)
Features
-
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,13000 €1,13 €
101,07600 €10,76 €
500,95780 €47,89 €
1000,84120 €84,12 €
3000,78250 €234,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6500,66929 €435,04 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,34470 €