
9774060982R | |
|---|---|
DigiKey Part Number | 732-9774060982RTR-ND - Tape & Reel (TR) 732-9774060982RCT-ND - Cut Tape (CT) 732-9774060982RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774060982R |
Description | ROUND SPACER STEEL 6MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Threaded Steel 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774060982R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.205" (5.20mm) | |
Diameter - Outside | 0.323" (8.20mm) | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | - | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,37800 € | 13,78 € |
| 50 | 1,28180 € | 64,09 € |
| 100 | 1,18500 € | 118,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93590 € | 467,95 € |
| 1.000 | 0,84884 € | 848,84 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

