9774050951R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9774050951R
9774050960R
9774050960R

9774050960R

DigiKey Part Number
732-7099-2-ND - Tape & Reel (TR)
732-7099-1-ND - Cut Tape (CT)
732-7099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774050960R
Description
ROUND SPACER STEEL 5MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9774050960R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.130" (3.30mm)
Diameter - Outside
0.236" (5.99mm)
Between Board Height
0.197" (5.00mm)
Length - Overall
0.252" (6.40mm)
Features
Surface Mount
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.208
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,94800 €9,48 €
500,84560 €42,28 €
1000,77300 €77,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6500,56589 €367,83 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €