9774040982R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9774040982R

DigiKey Part Number
732-9774040982RTR-ND - Tape & Reel (TR)
732-9774040982RCT-ND - Cut Tape (CT)
732-9774040982RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774040982R
Description
ROUND SPACER STEEL 4MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9774040982R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Swage
Screw, Thread Size
-
Diameter - Inside
0.177" (4.50mm)
Diameter - Outside
0.323" (8.20mm)
Between Board Height
0.157" (4.00mm)
Length - Overall
0.213" (5.40mm)
Features
-
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.052
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,35000 €1,35 €
101,28000 €12,80 €
501,19020 €59,51 €
1001,10040 €110,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,86906 €608,34 €
1.4000,78821 €1.103,49 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €