9774025243R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9774025243R
9774040243R
9774040243R

9774040243R

DigiKey Part Number
732-7090-2-ND - Tape & Reel (TR)
732-7090-1-ND - Cut Tape (CT)
732-7090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774040243R
Description
ROUND STANDOFF M2X0.4 STEEL 4MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M2x0.4 Steel 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9774040243R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
-
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.171" (4.35mm)
Between Board Height
0.157" (4.00mm)
Length - Overall
0.213" (5.40mm)
Features
Surface Mount
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.155
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,84600 €8,46 €
500,73240 €36,62 €
1000,68060 €68,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,49205 €295,23 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €