
9774020982R | |
|---|---|
DigiKey Part Number | 732-9774020982RTR-ND - Tape & Reel (TR) 732-9774020982RCT-ND - Cut Tape (CT) 732-9774020982RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774020982R |
Description | ROUND SPACER STEEL 2MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.079" (2.00mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 9774020982R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.205" (5.20mm) | |
Diameter - Outside | 0.323" (8.20mm) | |
Between Board Height | 0.079" (2.00mm) | |
Length - Overall | 0.134" (3.40mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | Silver | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 1,01100 € | 10,11 € |
| 100 | 0,97340 € | 97,34 € |
| 250 | 0,93280 € | 233,20 € |
| 500 | 0,89306 € | 446,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,80376 € | 884,14 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

