97740xx943R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
97740xx943R
97740xx943R_View2
9774010943R
9774010943R

9774010943R

DigiKey Part Number
732-10938-2-ND - Tape & Reel (TR)
732-10938-1-ND - Cut Tape (CT)
732-10938-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774010943R
Description
ROUND SPACER STEEL 1MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9774010943R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.089" (2.25mm)
Diameter - Outside
0.171" (4.35mm)
Between Board Height
0.039" (1.00mm)
Length - Overall
0.095" (2.41mm)
Features
Surface Mount
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,69500 €6,95 €
500,64700 €32,35 €
1000,57180 €57,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,44774 €671,61 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €