



9771050360R | |
|---|---|
DigiKey Part Number | 732-5259-2-ND - Tape & Reel (TR) 732-5259-1-ND - Cut Tape (CT) 732-5259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9771050360R |
Description | ROUND STANDOFF M3X0.5 STEEL 5MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Steel 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9771050360R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | - | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.433" (11.00mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,52600 € | 15,26 € |
| 50 | 1,39220 € | 69,61 € |
| 100 | 1,18590 € | 118,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,89083 € | 267,25 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |





