WCAP-FT 13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-FT 13
@askLorandt explains: Design your EMC-Filter

890324023006CS

DigiKey Part Number
732-5774-ND
Manufacturer
Manufacturer Product Number
890324023006CS
Description
CAP FILM 10000PF 10% 275VAC RAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
890324023006CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.736
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,30000 €0,30 €
500,25880 €12,94 €
1000,22540 €22,54 €
2500,20056 €50,14 €
5000,17568 €87,84 €
1.0000,16713 €167,13 €
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €