


760801301 | |
|---|---|
DigiKey Part Number | 732-760801301-ND |
Manufacturer | |
Manufacturer Product Number | 760801301 |
Description | FIXED IND 180UH 24.5A 0.02OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µH Unshielded Toroidal Inductor 24.5 A 20mOhm Max Nonstandard Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | 760801301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 105A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire | |
Mounting Type | Bolt Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 3.898" Dia (99.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,35000 € | 78,35 € |
| 3 | 69,65000 € | 208,95 € |
| 6 | 60,94333 € | 365,66 € |
| 12 | 60,45917 € | 725,51 € |
| Unit Price without VAT: | 78,35000 € |
|---|---|
| Unit Price with VAT: | 93,23650 € |

