


760800403 | |
|---|---|
DigiKey Part Number | 732-760800403-ND |
Manufacturer | |
Manufacturer Product Number | 760800403 |
Description | FIXED IND 355UH 12.3A 0.035OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 355 µH Unshielded Toroidal Inductor 12.3 A 35mOhm Max Nonstandard Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | 760800403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire | |
Mounting Type | Bolt Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 2.087" Dia (53.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,65000 € | 16,65 € |
| 5 | 14,98600 € | 74,93 € |
| 10 | 13,32000 € | 133,20 € |
| 20 | 12,48800 € | 249,76 € |
| 60 | 11,65533 € | 699,32 € |
| Unit Price without VAT: | 16,65000 € |
|---|---|
| Unit Price with VAT: | 19,81350 € |

