
750342879 | |
|---|---|
DigiKey Part Number | 1297-1219-2-ND - Tape & Reel (TR) 1297-1219-1-ND - Cut Tape (CT) 1297-1219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750342879 |
Description | XFMR FWD P-P DC/DC CONV 50UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 3750Vrms Isolation 420kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750342879 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | SN6501 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 5V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 3750Vrms | |
Inductance @ Frequency | 50µH @ 100kHz | |
Frequency | 420kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.360" L x 0.315" W (9.14mm x 8.00mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 3,22900 € | 32,29 € |
| 25 | 3,09960 € | 77,49 € |
| 50 | 3,00440 € | 150,22 € |
| 100 | 2,91180 € | 291,18 € |
| 250 | 2,79288 € | 698,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,70568 € | 1.352,84 € |
| 1.000 | 2,62084 € | 2.620,84 € |
| 1.500 | 2,57227 € | 3.858,41 € |
| 2.500 | 2,51222 € | 6.280,55 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |











