
750341867 | |
|---|---|
DigiKey Part Number | 1297-1284-ND |
Manufacturer | |
Manufacturer Product Number | 750341867 |
Description | XFMR FLYBACK DC/DC CONV 1.3MH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 3750Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | NCP1611 | |
Chipset Manufacturer | On Semiconductor | |
Voltage - Isolation | 3750Vrms | |
Inductance @ Frequency | 1.3mH @ 50kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.065" L x 1.270" W (27.05mm x 32.25mm) | |
Height - Seated (Max) | 0.900" (22.86mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,85000 € | 6,85 € |
| 10 | 6,18300 € | 61,83 € |
| 25 | 5,93200 € | 148,30 € |
| 56 | 5,71804 € | 320,21 € |
| 112 | 5,53929 € | 620,40 € |
| 280 | 5,31068 € | 1.486,99 € |
| 448 | 5,19658 € | 2.328,07 € |
| 952 | 5,01817 € | 4.777,30 € |
| Unit Price without VAT: | 6,85000 € |
|---|---|
| Unit Price with VAT: | 8,15150 € |











