



7448062603 | |
|---|---|
DigiKey Part Number | 732-5608-ND |
Manufacturer | |
Manufacturer Product Number | 7448062603 |
Description | CMC 3MH 26A 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 26A DCR 4.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7448062603 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3 mH @ 10 kHz | |
Current Rating (Max) | 26A | |
DC Resistance (DCR) (Max) | 4.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -55° C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.850" L x 1.083" W (47.00mm x 27.50mm) | |
Height (Max) | 1.811" (46.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,06000 € | 20,06 € |
| 50 | 18,56280 € | 928,14 € |
| 120 | 16,70492 € | 2.004,59 € |
| Unit Price without VAT: | 20,06000 € |
|---|---|
| Unit Price with VAT: | 23,87140 € |


