WE-TI SERIES,  0.307 x 0.374
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-TI SERIES,  0.307 x 0.374
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

744772472

DigiKey Part Number
732-3790-ND
Manufacturer
Manufacturer Product Number
744772472
Description
FIXED IND 4.7MH 240MA 9.5 OHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 mH Unshielded Drum Core, Wirewound Inductor 240 mA 9.5Ohm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
EDA/CAD Models
744772472 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
250mA
Shielding
Unshielded
DC Resistance (DCR)
9.5Ohm Max
Q @ Freq
-
Frequency - Self Resonant
600kHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder (Open)
Supplier Device Package
-
Size / Dimension
0.307" Dia (7.80mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 965
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,75300 €7,53 €
500,70200 €35,10 €
1400,62343 €87,28 €
2800,57132 €159,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €