



7446823003 | |
|---|---|
DigiKey Part Number | 732-4613-ND |
Manufacturer | |
Manufacturer Product Number | 7446823003 |
Description | CMC 2.7MH 3A 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7446823003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.7 mH @ 10 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.122" L x 1.122" W (28.50mm x 28.50mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 4,34500 € | 43,45 € |
| 50 | 4,01100 € | 200,55 € |
| 100 | 3,84000 € | 384,00 € |
| 240 | 3,42804 € | 822,73 € |
| 480 | 3,25702 € | 1.563,37 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |







