



744309025 | |
|---|---|
DigiKey Part Number | 732-3005-2-ND - Tape & Reel (TR) 732-3005-1-ND - Cut Tape (CT) 732-3005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744309025 |
Description | FIXED IND 250NH 47.5A 0.000165OH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 250 nH Shielded Drum Core, Wirewound Inductor 47.5 A 0.165mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744309025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 250 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 88.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.165mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 300MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1390 | |
Size / Dimension | 0.551" L x 0.512" W (14.00mm x 13.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 2,01200 € | 20,12 € |
| 50 | 1,85700 € | 92,85 € |
| 100 | 1,77920 € | 177,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,50023 € | 450,07 € |
| 600 | 1,32147 € | 792,88 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |




