Horizontal, 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Horizontal, 4 PC Pad
@askLorandt explains: EMC Filtering of a USB 2.0 Port
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

7442335900

DigiKey Part Number
732-5622-2-ND - Tape & Reel (TR)
732-5622-1-ND - Cut Tape (CT)
732-5622-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7442335900
Description
CMC 500MA 2LN 90OHM SMD AEC-Q200
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 500mA DCR 270mOhm
Datasheet
 Datasheet
EDA/CAD Models
7442335900 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
270mOhm
Voltage Rating - DC
20V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height (Max)
0.043" (1.10mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.044
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,48000 €1,48 €
501,37320 €68,66 €
2501,24372 €310,93 €
5001,13144 €565,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,76178 €2.285,34 €
Manufacturers Standard Package
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,76120 €