



744066330 | |
|---|---|
DigiKey Part Number | 732-1079-2-ND - Tape & Reel (TR) 732-1079-1-ND - Cut Tape (CT) 732-1079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744066330 |
Description | FIXED IND 33UH 2.1A 112 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 2.1 A 112mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744066330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 112mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,73300 € | 17,33 € |
| 50 | 1,51580 € | 75,79 € |
| 100 | 1,38620 € | 138,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,05173 € | 841,38 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |



