



744043101 | |
|---|---|
DigiKey Part Number | 732-1111-2-ND - Tape & Reel (TR) 732-1111-1-ND - Cut Tape (CT) 732-1111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744043101 |
Description | FIXED IND 100UH 510MA 600MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 510 mA 600mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744043101 cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 290mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,27900 € | 12,79 € |
| 50 | 1,21440 € | 60,72 € |
| 100 | 1,05890 € | 105,89 € |
| 250 | 0,93972 € | 234,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67938 € | 339,69 € |
| 1.000 | 0,62109 € | 621,09 € |
| cms-vat-exclude-title: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |


