



61201425821 | |
|---|---|
DigiKey Part Number | 732-5453-ND |
Manufacturer | |
Manufacturer Product Number | 61201425821 |
Description | CONN HEADER 14POS IDC GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61201425821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 € | 5,83 € |
| 10 | 5,59700 € | 55,97 € |
| 50 | 4,92040 € | 246,02 € |
| 90 | 4,23644 € | 381,28 € |
| 180 | 3,56017 € | 640,83 € |
| 360 | 3,05492 € | 1.099,77 € |
| Unit Price without VAT: | 5,83000 € |
|---|---|
| Unit Price with VAT: | 6,93770 € |



