
430133050816 | |
|---|---|
DigiKey Part Number | 732-430133050816TR-ND - Tape & Reel (TR) 732-430133050816CT-ND - Cut Tape (CT) 732-430133050816DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 430133050816 |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 430133050816 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 16VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Switch Travel | 1.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,65300 € | 6,53 € |
| 100 | 0,58210 € | 58,21 € |
| 250 | 0,51044 € | 127,61 € |
| 500 | 0,47504 € | 237,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,39566 € | 593,49 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |










